Energizer E300132600 Size AAA Alkaline Battery (Pack of 4)

MPN
E300132600
Brand
Energizer
EAN-13
7638900247893
Order Code
64-6312
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

These Energizer AAA Alkaline Power Batteries are long lasting, and ideal for your everyday devices. They have no added mercury or cadmium, and a great resistance to leakage.

Applications: Torches, MP3 Players, Cameras, Torches, Remotes, Portable Gaming, Toys, Clocks, Baby Monitors and Personal Organisers and more.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Weight: 11.5g
  • Typical Volume: 3.8 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 10 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 4
  • Manufacturer's part: Energizer IEC-LR03
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot