Energizer E300129200 Size D Alkaline Battery (Pack of 2)

MPN
E302306800
Brand
Energizer
EAN-13
7638900426823
Order Code
64-5412
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

These Energizer ‘D' Cell Alkaline Batteries are the answer to a growing need for a source of portable power. Energizer technology has developed the Energizer E95, Advanced Formula battery.

The batteries have been designed to provide an economical power source for today's devices that require heavy current or continuous use.

Applications: Portable Stereo, Toys and Radio.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to 55°C
  • Typical Weight: 144g
  • Typical Volume: 56.0 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 10 years at 21°C
  • Terminal: Flat Contact
  • Supplied in packs of 2
  • Manufacturer's part: Energizer ANSI-13A, IEC-LR20
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot