Energizer E300127700 638401 Alkali-manganese 9V Battery

MPN
E300127700
Brand
Energizer
EAN-13
7638900297409
Order Code
59-1125
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 122 availableBack-order availability date - 04/12/2026

The Energizer 638401 is a 9V Alkali-Manganese Battery with long lasting power, providing you with dependable power for your everyday needs. Ideal for low drain household devices.


  • Technology: Alkali-manganese
  • Size: 9V PP3
  • Dimensions: 25.5(W) x 48.5()H)mm
  • Supplied Singly
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Dimensions 25.5(W) x 48.5()H)mm
Size 9V PP3
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot