Energizer E300116000 Size PP3 9V Alkaline Battery (Pack of 20)

Order Code:

64-6872

Brand: Energizer MPN: E300116000 EAN-13: 7638900410303

Discontinued


These Energizer single-use PP3 9V Alkaline Batteries are suitable for a variety of high and medium-drain devices, including remote controlled toys, flashlights, microphones, baby monitors, and smoke alarms.

These batteries offer significant advantages over traditional 9V batteries, one of the most important being their superior shelf life. The Energizer Advanced PP3 can keep their power locked in for up to 5 years when stored under the right conditions. This makes them ideal to be used as a reliable backup battery.

These batteries are leak resistant, and have been manufactured using 4 per cent recycled materials for reduced environmental impact and a better green rating.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 9V
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 45g
  • Typical Volume: 21.1 cubic centimetres
  • Jacket: Plastic
  • Shelf Life: 5 years at +21°C
  • Terminal: Miniature Snap
  • Supplied in packs of 20
  • Manufacturer's part: Energizer E300116000

Trustpilot