ENERGIZER® BMIGULBULK Ultimate Lithium Battery AA 3000 mAh 1.5 V - Single

MPN
BMIGULBULK
Brand
Energizer
EAN-13
7638900276220
Order Code
18-9237
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 637 availableBack-order availability date - 21/12/2026

Energizer BMIGULBULK is a non-rechargeable AA battery designed to deliver high performance with its 3000 mAh capacity and 1.5 V output. Known as LR06 or MN1500 in technical classifications, this mignon-size battery is part of the Energizer Ultimate series, specifically engineered to provide long-lasting power in high-drain devices. With its lithium composition, it offers superior energy density and extended shelf life compared to typical alkaline batteries, making it ideal for reliable use in engineering applications such as wireless data transmitters, sensor modules, and advanced remote equipment. The Energizer Ultimate AA battery maintains consistent voltage output, ensuring stable operation in precision instruments and professional-grade tools.
Type AA
Capacity 3000mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 3000mAh
Content 1
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Lithium
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot