ENERGIZER® BMICULBULK Ultimate Lithium Battery AAA 1250 mAh 1.5 V - Single

MPN
BMICULBULK
Brand
Energizer
EAN-13
7638900258905
Order Code
18-9236
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 735 availableBack-order availability date - 21/12/2026

Energizer BMICULBULK represents the pinnacle of non-rechargeable battery technology with its Ultimate AAA battery, incorporating lithium chemistry to deliver a dependable 1.5 V output and an impressive capacity of 1250 mAh. Engineered with precision, this battery matches the performance demands of advanced electronics, proving invaluable in applications such as precision instrumentation, medical devices, and high-drain portable gadgets that require consistent, long-lasting power. Conforming to sizes and codes such as LR03, MN2400, and 24A, it integrates smoothly with numerous electronic devices while enduring extreme temperature variations, making it suitable for both consumer and industrial environments. Its reliable current delivery and extended shelf life set it apart in applications where reliability and durability are paramount, substantiating its role in critical applications such as emergency equipment and professional tools.
Type AAA
Capacity 1250mAh
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 1250mAh
Content 1
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Lithium
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot