Energizer BLADUA Energizer N battery Alkali-manganese 1.5 V 2 pcs

MPN
BLADUA
Brand
Energizer
EAN-13
7638900295634
Order Code
18-9235
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Energizer BLADUA delivers reliable power with its N batteries, offering a dependable voltage of 1.5 V in an alkali-manganese composition. Each package contains two cells, identified as size N, and compatible with several designations including LR1, LR01, E90, MN9100, 4001, and AM5. These batteries are engineered to provide long-lasting performance in applications such as calculators, small electronic devices, and certain portable medical instruments where compact, yet powerful, energy sources are essential. Their robust design and consistent output make them suitable for critical applications requiring steady and durable power over extended periods.
Type N
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 2
Terminal Type Standard
Content 2
Diameter 11.5mm
Dimensions (Ø x H) 11.5 mm x 29 mm
Height 29mm
Product Type N battery
Size N
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot