Energizer 638628 Extreme Rechargeable AAA Battery x2 NiMH 1.2V 800mAh

Order Code:

59-1868

Brand: Energizer MPN: 638628 EAN-13: 7638900350005

Discontinued


The Energizer 638628 is an Extreme NiMH Cell Battery in the popular size of AAA. It can be recharged to full power at any time using a broad range of chargers. Since the cell is rechargeable up to 500 times, it is a good economic and environmental choice. The battery is ideal in high drain devices such as portable CD players, MP3 players, remote controlled toys, hand-held games, palmtop computers or any time you want to replace your standard batteries in your household's battery operated devices when you use them a lot.


  • Up To 500 Recharge Cycles
  • The ideal solution for high-tech devices with high energy requirements
  • Latest Battery Technology
  • Fast charging
  • No memory effect
  • Size: AAA
  • Voltage: 1.2V
  • Category: Rechargeable
  • Type: Extreme Micro-Akku
  • Dimensions: 44.5(H) x 10.5(dia)mm
  • Technology: NiMH
  • Supplied capacity: 800mAh
  • Supplied in packs of 2
Type Extreme Micro-Akku

Trustpilot