Energizer 638588 Extreme Rechargeable AA Battery x2 NiMH 1.2V 2300mAh

MPN
638588
Brand
Energizer
EAN-13
7638900349986
Order Code
59-1860

Discontinued


The Energizer 638588 is an Extreme NiMH Cell Battery in the popular size of AA. It can be recharged to full power at any time using a broad range of chargers. Since the cell is rechargeable up to 500 times, it makes a good economic and environmental choice. The battery is ideal in high drain devices such as portable CD players, MP3 players, remote controlled toys, hand-held games, palmtop computers or any time you want to replace your standard batteries in your household battery operated devices when you use them a lot.


  • Size: AA
  • Voltage: 1.2V
  • Rechargeable: Yes
  • Dimensions: 50.5(H) x 14.3(dia)mm
  • Technology: NiMH
  • Supplied in 2300mAh
  • Supplied in packs of 2

Trustpilot