Energizer 638252 Size SR54 Silver Oxide Button Cell

MPN
E300781802
Brand
Energizer
EAN-13
7638900083118
Order Code
64-6895
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 533 in stockBack-order availability date - 04/12/2026

The Energizer SR54 (390/ 389) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 90mAh. The battery is used in watches, toys, glucose monitors and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 10L122, 280-15, 389/390, D389/390, SB-BU, SR1130W, SR54.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 90mAh
  • Dimensions: 11.6(W) x 2.75(D)mm
  • Weight: 1.35g
  • Supplied singly
  • Manufacturer's part: Energizer 638252
Type SR54
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 1
Terminal Type Standard
Dimensions 11.6(W) x 2.75(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot