Energizer 638011 Camera battery CR2 Lithium 800 mAh 3V x1

MPN
E300776302
Brand
Energizer
EAN-13
7638900026429
Order Code
59-1897
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 26/11/2026

The Energizer 638011 is a CR2 Lithium Camera Battery that has been developed to provide optimum, long-lasting performance for your film and digital cameras. This battery is so dependable that you can count on it shot after shot.

This Lithium battery also delivers long lasting power to keep up with today's high-tech flashlights, flash units and night vision goggles.


  • Technology: Lithium
  • Size: CR2
  • Alternative battery types: EL1CR2, KCR2, RLCR2, DLCR2, DLCR2B, DR2R, RLCR2-L, 5046LC, CR17355
  • Capacity: 800mAh
  • Voltage: 3V
  • Dimensions: 15.6(dia) x 27()H)mm
  • Category: Camera battery
  • Manufacturer's part: Energizer 638011 Camera battery CR2
Type CR2
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Dimensions 15.6(dia) x 27()H)mm
Size CR2
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot