Energizer 637433 CR2025 3V Lithium Coin Cell Battery x1

MPN
E301021602
Brand
Energizer
EAN-13
7638900083026
Order Code
59-1887
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 117 availableBack-order availability date - 12/10/2026

The Energizer 637433 is a Lithium Button Cell CR2025 and one of the most popular. The Lithium Coin Cell Battery offers advantages over chemical systems. Its most significant advantages are the extended shelf life, good low temperature operation, high operating voltage and excellent leakage resistance.

Ideal for calculators, cameras, electronic wristwatches and remote keyless entry.


  • Size: CR2025
  • Technology: Lithium
  • Voltage: 3V
  • Dimensions: 20(dia) x 2.5(H)mm
  • Alternative battery types: BR2025, DL2025, ECR2025, KCR2025, KL2025, KECR2025, LM2025, 5003LC, NA, SB-T14, 280-205, L12, EA-100CF
  • Capacity: 163mAh
  • Supplied Singularly
  • Manufacturer's part: Energizer 637433 Button Cell
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 1
Terminal Type Standard
Dimensions 20(dia) x 2.5(H)mm
Size CR2025
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot