Energizer 637332 Size SR59 Silver Oxide Button Cell

MPN
E301539100
Brand
Energizer
EAN-13
7638900252972
Order Code
64-6906
Country of Origin
USA
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14 availableBack-order availability date - 04/12/2026

The Energizer SR59 (397/ 396) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 32mAh. A variety of watches, toys, calculators and other devices use this battery.

This silver-oxide battery can be used as a replacement for the following batteries: 280-28, 396, 397/396, D396/397, SB-BL, SR59, SR726SW and TR726SW.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 32mAh
  • Dimensions: 7.9(W) x 2.33(D)mm
  • Weight: 0.5g
  • Supplied singly
  • Manufacturer's part: Energizer 637332
Type SR59
Capacity 32mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.6mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Dimensions 7.9(W) x 2.33(D)mm
Height 2.33mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot