Energizer 637181 CR2032 3V Lithium Coin Cell Battery x1

MPN
E301021302
Brand
Energizer
Order Code
59-1888
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.869
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 7,883 availableBack-order availability date - 19/11/2026

The Energizer 637181 is a Lithium Button Cell CR2032 and one of the most popular. The Lithium Coin Cell Battery offers advantages over chemical systems. Its most significant advantages are the extended shelf life, good low temperature operation, high operating voltage and excellent leakage resistance.

Ideal for calculators, cameras, electronic wristwatches and remote keyless entry.


  • Size: CR2032
  • Technology: Lithium
  • Voltage: 3V
  • Dimensions: 20(dia) x 3.2(H)mm
  • Alternative battery types: BR2032, DL2032, ECR2032, KCR2032, KL2032, KECR2032, LM2032, 5004LC, SB-T15, L14, SR2032, EA-2032C
  • Capacity: 240mAh
  • Supplied Singularly
  • Manufacturer's part: Energizer 637181 Button Cell
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot