Energizer 635706 Size SR69 Silver Oxide Button Cell

MPN
E301538202
Brand
Energizer
EAN-13
7638900253016
Order Code
64-6902
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 92 availableBack-order availability date - 04/12/2026

The Energizer SR69 (371/ 370) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 34mAh. The battery will reliably power your watches, toys, glucose monitors, and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 280-31, 370/371, 371BP, D370/371, SB-AN, SR69, SR920W and TR920SW.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 34mAh
  • Dimensions: 9.5(W) x 1.95(D)mm
  • Weight: 0.7g
  • Supplied singly
  • Manufacturer's part: Energizer 635706
Type SR69
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.1mm
Pack Size 1
Terminal Type Standard
Dimensions 9.5(W) x 1.95(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot