Energizer 635703 Size SR57 Silver Oxide Button Cell

MPN
E301539202
Brand
Energizer
EAN-13
7638900253078
Order Code
64-6905
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 21 availableBack-order availability date - 04/12/2026

The Energizer SR57 (395/ 399) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 51mAh. A variety of watches, toys and calculators use this battery.

This silver-oxide battery can be used as a replacement for the following batteries: 280-20, 280-48, 395/399, 399, D395/399, SB-AP, SB-DP, SR57, SR927SW and TR927SW.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 51mAh
  • Dimensions: 9.5(W) x 2.41(D)mm
  • Weight: 0.8g
  • Supplied singly
  • Manufacturer's part: Energizer 635703
Type SR57
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.7mm
Pack Size 1
Terminal Type Standard
Dimensions 9.5(W) x 2.41(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot