Energizer 635133 Size SR41 Silver Oxide Button Cell

MPN
E300781702
Brand
Energizer
EAN-13
2050008922383
Order Code
64-6896
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 04/12/2026

The Energizer SR41 (392/ 384) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 44mAh. The battery will reliably power your watches, toys, glucose monitors, and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 10L125, 280-11, 280-13, 384, D384/392, SB-B1, SR41, SR41W, SR736W and TR41W.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 44mAh
  • Dimensions: 7.9(W) x 3.0(D)mm
  • Weight: 0.57g
  • Supplied singly
  • Manufacturer's part: Energizer 635133
Type SR41
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 1
Terminal Type Standard
Dimensions 7.9(W) x 3.0(D)mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot