Energizer 628290 Camera battery CR123A Lithium 1500 mAh 3V x1

MPN
E300777602
Brand
Energizer
EAN-13
7638900052008
Order Code
59-1896
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 538 availableBack-order availability date - 17/11/2026

The Energizer 628290 is a CR123A Lithium Camera Battery that has been developed to provide optimum, long-lasting performance for your film and digital cameras. This battery is so dependable that you can count on it shot after shot.

This Lithium battery also delivers long lasting power to keep up with today's high-tech flashlights, flash units and night vision goggles.


  • Technology: Lithium
  • Size: CR123A
  • Alternative battery types: EL123AP, K123LA, RL123A, EL123A, DL123A, 5018LC, LR123, VL123, CR17345
  • Capacity: 1500mAh
  • Voltage: 3V
  • Dimensions: 34.4(L) x 17(dia)mm
  • Category: Camera battery
  • Manufacturer's part: Energizer 628290 Camera battery CR123A
Type CR123A
Capacity 1500mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Dimensions 34.4(L) x 17(dia)mm
Size CR123A
Voltage 3V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot