Energizer 624423 Alkaline Size N Battery x1

MPN
E300781302
Brand
Energizer
EAN-13
7638900083064
Order Code
59-1151
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 75 availableBack-order availability date - 16/11/2026

The Energizer 624423 is a Size N Alkaline that is ideal for electronics around the house. It is used for keyless entry, electronic books and glucose monitors. Energizer goes beyond the basic battery sizes to bring you the ones you need.


  • Great for Bluetooth headsets, glucose and blood pressure monitors
  • Cell size: E90/N size
  • Voltage: 1.5V
  • Replacement for: 4001, 810, 910A, AM5, KN, Lady, LR1, MN9100, UM-5
  • Supplied Singularly
  • Manufacturer's part: Energizer 624423 Alkaline Size N
Type N
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot