Energizer 11169 Max AA battery Alkali-manganese 1.5 V 10 pcs

MPN
11169
Brand
Energizer
EAN-13
7638900437775
Order Code
18-9233
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Energizer 11169 offers the Energizer Max AA battery, designed with alkali-manganese chemistry for reliable and consistent power delivery at a voltage of 1.5 V. These non-rechargeable AA batteries, also referred to by designations such as LR06, MN1500, and E91, are commonly used in a variety of engineering applications where compact and efficient power sources are necessary, including remote controls, portable electronics, and wireless sensors. With a pack containing 10 pieces, they are an ideal choice for ensuring devices maintain optimal performance and longevity. The standard Mignon size and 15A voltage are engineered to meet rigorous industry standards, providing assurance of durability and energy efficiency. This product's widespread applicability and compatibility make it a staple in the toolkit of engineers and technicians across different sectors.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Content 10
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot