EnerDan 135394 Box 2x18650 Safe Battery Storage 77x42x22mm Pocket-Sized

Image Representative of Range

EnerDan 135394 Box 2x18650 Safe Battery Storage 77x42x22mm Pocket-Sized

MPN
135394
Brand
EnerDan
EAN-13
4042883353947
Order Code
09-0851
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The EnerDan Box 18650 Battery box is designed to securely hold two 18650 batteries with dimensions of 77 x 42 x 22 mm. Manufactured by EnerDan, this durable battery box is ideal for safe battery transport and storage. It is commonly used for organizing and protecting batteries in various applications such as flashlights and other electronic devices.
Type Battery box
Maximum Number of Batteries 2
Battery Types Held 18650
Dimensions (L x W x H) 77 x 42 x 22 mm
Height 22mm
Length 77mm
Material Chemical resistant plastic
Misc Attribute For 2 x 18650
Width 42mm

Reviews

Be the first to submit a review

Trustpilot