eneloop BK-4HCDE Pro AAA Battery, Rechargeable NiMH, 900mAh, 1.2V

Image Representative of Range

eneloop BK-4HCDE Pro AAA Battery, Rechargeable NiMH, 900mAh, 1.2V

MPN
BK-4HCDE
Brand
eneloop
EAN-13
5410853052593
Order Code
11-7586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 27/10/2026

Panasonic's eneloop Pro HR03 AAA battery is a rechargeable NiMH battery with a capacity of 900 mAh and a voltage of 1.2 V. It is designed for use in high-drain devices such as digital cameras and game controllers. The battery is ideal for applications requiring frequent energy renewal and reliable performance.
Capacity 900mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop Pro HR03
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot