Eneloop 52363160 eneloop pro Rechargeable AAA Battery 930mAh 2piece NiMH

MPN
52363160
Brand
eneloop
EAN-13
5410853064237
Order Code
09-0848
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 21/11/2026

Panasonic manufactures the Eneloop Pro HR03 AAA rechargeable battery with a capacity of 930 mAh and a voltage of 1.2 V. It offers reliable power and is ideal for high-drain devices such as digital cameras, flashlights, and gaming controllers. This pack contains two NiMH AAA batteries, providing long-lasting energy efficiency.
Capacity 930mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop pro HR03
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot