Eneloop 52362199 eneloop AAA Rechargeable NiMH 800mAh 4pieces 2100 Cycles

MPN
52362199
Brand
eneloop
EAN-13
5410853064305
Order Code
09-0847
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 778 availableBack-order availability date - 21/11/2026

Panasonic's eneloop HR03 AAA batteries are rechargeable and have a capacity of 800 mAh, offering reliable performance at 1.2 V. These NiMH batteries are ideal for devices like remote controls, cameras, and toys. Sold in packs of four, they are a cost-effective and environmentally friendly alternative to disposable batteries.
Capacity 800mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot