Eneloop 52362160 Eneloop HR03 AAA Rechargeable Battery NiMH 800mAh 2pieces

MPN
52362160
Brand
eneloop
EAN-13
5410853064268
Order Code
09-0845
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.11
50+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 251 availableBack-order availability date - 21/11/2026

Panasonic's eneloop HR03 AAA battery is a rechargeable NiMH cell with an 800 mAh capacity and 1.2 V output. Designed for reliable performance, it offers a sustainable power solution suitable for devices such as remote controls, clocks, and cameras. Packaged as two batteries per set, this product ensures convenience for frequent users.
Capacity 800mAh
Chemistry NiMH
Pack Size 2
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop HR03
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot