Eneloop 52362149 eneloop AAA Rechargeable Batteries, 800mAh, 8 Pack

MPN
52362149
Brand
eneloop
EAN-13
5410853064329
Order Code
09-0844
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £32.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
145 available to back orderBack-order availability date - 30/05/2026

Panasonic's eneloop HR03 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V. This AAA battery is designed for high performance and longevity, making it ideal for use in remote controls, digital cameras, and other small electronic devices. The pack contains 8 pieces, ensuring a reliable supply for various household gadgets.
Battery Size AAA
Capacity 800mAh
Chemistry NiMH
Pack Size 8
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop HR03
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot