Eneloop 52361160 lite AAA Batteries Rechargeable 550 mAh 2-pk

MPN
52361160
Brand
eneloop
EAN-13
5410853064336
Order Code
09-0841
Country of Origin
Japan
View Full Product Range (9)

Discontinued


Panasonic's eneloop lite HR03 AAA batteries are rechargeable NiMH cells with a capacity of 550 mAh and a voltage of 1.2 V. These low self-discharge (LSD) batteries retain charge over time, making them ideal for low-drain devices like remote controls and clocks. Each package contains two batteries suitable for various portable electronics requiring AAA batteries.
Capacity 550mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop lite HR03
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 11g

Trustpilot