Eneloop 52333199 Pro Rechargeable AA Battery 2500mAh NiMH 4pieces

MPN
52333199
Brand
eneloop
EAN-13
5410853064152
Order Code
09-0840
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 677 availableBack-order availability date - 24/11/2026

Panasonic eneloop pro HR06 AA battery is a rechargeable NiMH cell with a capacity of 2500 mAh and a voltage of 1.2 V. It is ideal for high-drain devices like cameras and flash units, providing long-lasting power and reliability. This pack includes four batteries, perfect for household gadgets and portable electronics.
Capacity 2500mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop pro HR06
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 30g

Reviews

Be the first to submit a review

Trustpilot