Eneloop 52333180 Eneloop Pro Rechargeable AA Batteries 2500mAh 4-pack

MPN
52333180
Brand
eneloop
EAN-13
5410853065036
Order Code
09-0839
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 12/06/2026

Panasonic eneloop pro HR06 rechargeable AA batteries offer a capacity of 2500 mAh and a voltage of 1.2 V, making them suitable for high-drain devices. These NiMH batteries are ideal for cameras, flashlights, and other electronic gadgets requiring consistent power. The pack includes four batteries and a protective box for convenient storage.
Battery Size AA
Capacity 2500mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop pro HR06 +Box
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 30g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot