Eneloop 52332199 eneloop Rechargeable AA Batteries NiMH 2000mAh 4pk

MPN
52332199
Brand
eneloop
EAN-13
5410853064190
Order Code
09-0837
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,291 availableBack-order availability date - 24/11/2026

Panasonic's eneloop HR06 AA battery (rechargeable) features a 1.2 V NiMH composition with a capacity of 2000 mAh, suitable for high-drain devices. The AA rechargeable batteries are environmentally friendly, offering long-lasting and reusable energy solutions. Typical applications include use in remote controls, toys, and digital cameras, providing reliable performance.
Capacity 2000mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop HR06
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 26g

Reviews

Be the first to submit a review

Trustpilot