Eneloop 52332160 Eneloop AA Battery NiMH 2000mAh Rechargeable 2 Pack

MPN
52332160
Brand
eneloop
EAN-13
5410853064176
Order Code
09-0835
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 24/11/2026

The eneloop HR06 by Panasonic is a rechargeable AA battery with a capacity of 2000 mAh and a voltage of 1.2 V. These NiMH batteries are ideal for frequently used devices like digital cameras, remote controls, and flashlights. The two-pack ensures you have a ready-to-use battery when needed, enhancing convenience and sustainability.
Capacity 2000mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop HR06
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 26g

Reviews

Be the first to submit a review

Trustpilot