Endress+Hauser DMA15-AAAAA1 Picomag Flow Meter 0.05-35l/min Bluetooth

MPN
DMA15-AAAAA1
EAN-13
2050009107000
Order Code
09-0827
Country of Origin
France
Qty Was Unit Price (Ex VAT)
1+ £426.21 £423.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Endress+Hauser DMA15-AAAAA1 is a flow meter designed for precise liquid flow measurement in the range of 0.05 to 35 litres per minute, operating at a voltage range of 18 to 30 volts. With its robust construction, it is ideal for use in various industrial and laboratory applications requiring accurate flow monitoring. The flow sensor is commonly employed in settings where reliability and precision are paramount.
Type Flow meter
Accuracy ± 0.1%
Enclosure material Stainless steel
IP Rating IP65/67
Material Stainless steel
Max. ambient temperature +60°C
Max. operating pressure 16bar
Max. operating voltage 30V
Min. ambient temperature +10°C
Min. operating voltage 18V
Misc Attribute DMA15
Operating Voltage 18 - 30 V
Reading range 0.05 - 35 l/min
Reading range (max.) 35l/min
Reading range (min.) 0.05l/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot