Enda K1-TC-J-600 Thermocouple

Image Representative of Range

Enda K1-TC-J-600 Thermocouple

MPN
K1-TC-J-6x60-2M-600°C
Brand
Enda
EAN-13
4064161261669
Order Code
63-0857
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.43 £21.62
10+ £20.05
100+ £19.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A 2-wire type J nickel alloy thermocouple that is designed for use with Enda panel mount temperature controllers.
  • -50°C to +600°C
  • Sensor dimensions Ø6 x 60mm
  • Fe-CuNi Type J thermocouples
  • Cable length 2m
Type Type J thermocouple
Temperature Range -50°C to +600°C

Reviews

Be the first to submit a review

Trustpilot