Enda EUP4420-230 PID Controller 48x48mm SSR, 8A Relay, Pt100, Type J-K-L-T-S-R

Image Representative of Range

Enda EUP4420-230 PID Controller 48x48mm SSR, 8A Relay, Pt100, Type J-K-L-T-S-R

MPN
EUP4420-230
Brand
Enda
EAN-13
8680407725519
Order Code
09-0822
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £113.68 £96.63
10+ £92.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Enda EUP4420-230 is a universal PID temperature controller compatible with various thermocouple types, including Pt100, J, K, L, T, S, and R. It features a 48 mm x 48 mm compact design and is equipped with both SSR and 8 A relay outputs. Commonly used in industrial applications, it facilitates precise temperature regulation.
Type Universal controller
Mounting Type Recess-mount
Dim (W x H) 48 mm x 48 mm
Height 48mm
Number of Analogue Inputs 1
Number of relay outputs 2
Recess depth 87mm
Thermostat type PID
Voltage Range 230V AC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot