Enda EI7041-SM-2R-12 Digital Rack-Mount Meter, 1 Piece, High Precision

Image Representative of Range

Enda EI7041-SM-2R-12 Digital Rack-Mount Meter, 1 Piece, High Precision

MPN
EI7041-SM-2R-12
Brand
Enda
EAN-13
8680407716630
Order Code
09-0817
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Enda EI7041-SM-2R-12 is a digital rack-mount meter designed for voltage and current display. It features a panel meter format and is used for monitoring electrical parameters. Typical applications include industrial and laboratory settings where precise amperage and voltage measurements are required.
Type Digital rack-mount meter
Dim (W x H) 72 mm x 72 mm
Display (counts) 4000
Display technology LED
Height 72mm
Recess depth 97mm
Recess height 68.00mm
Recess width 68.00mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot