Enda EI7041-230-2R-12 Digital Rack-Mount Meter 1 piece Accurate Display

Image Representative of Range

Enda EI7041-230-2R-12 Digital Rack-Mount Meter 1 piece Accurate Display

MPN
EI7041-230-2R-12
Brand
Enda
EAN-13
8680407716609
Order Code
09-0816
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Enda EI7041-230-2R-12 is a digital rack-mount meter featuring both voltage and amperage display capabilities, making it perfect for monitoring electrical parameters in an industrial setting. Manufactured by Enda, this panel meter ensures reliable and accurate current display across various applications. It is typically used in control panels and electrical distribution systems to maintain optimal performance and safety.
Type Digital rack-mount meter
Dim (W x H) 72 mm x 72 mm
Display (counts) 4000
Display technology LED
Height 72mm
Max. operating voltage 230V AC
Recess depth 97mm
Recess height 68.00mm
Recess width 68.00mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot