Enda EI2041-230-2R-12 Digital Meter Rack-Mount 1piece Accurate Display

Image Representative of Range

Enda EI2041-230-2R-12 Digital Meter Rack-Mount 1piece Accurate Display

MPN
EI2041-230-2R-12
Brand
Enda
EAN-13
8680407721726
Order Code
09-0814
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Enda EI2041-230-2R-12 is a digital rack-mount meter designed for accurate voltage and current display. Its key features include a clear panel meter for easy monitoring of electrical parameters. This product is typically used in industrial and commercial settings for electrical diagnostics and monitoring.
Dim (W x H) 77 mm x 35 mm
Display (counts) 4000
Display technology LED
Height 35mm
Max. operating voltage 230V AC
Recess depth 71mm
Recess height 29.50mm
Recess width 71.50
Type Digital rack-mount meter
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot