Enda EHTC7425A-DS-230 Controller 0-50 °C, 10A Relay, 72x72mm

Image Representative of Range

Enda EHTC7425A-DS-230 Controller 0-50 °C, 10A Relay, 72x72mm

MPN
EHTC7425A-DS-230
Brand
Enda
EAN-13
8680407722648
Order Code
09-0813
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Enda EHTC7425A-DS-230 Universal controller is a temperature controller featuring a 10 A relay and a range from 0 to +50 °C. Measuring 72 mm by 72 mm, it is suitable for precise temperature regulation in various applications. This PID controller is ideal for industrial or HVAC systems.
Type Universal controller
Temperature Range +50°C
Dim (W x H) 72 mm x 72 mm
Height 72mm
Min. temperature reading 0°C
Outputs (thermostats) 10 A relay
Reading range 0 up to +50°C
Recess depth 97mm
Voltage Range 230V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot