encitech RJ Plugs & Sockets RJ connector 614255

Encitech Brand: Encitech
Encitech provides a range of RJ45 connectors and sockets designed for horizontal mounting and robust metal construction, suitable for various network applications.
Description Image Product Buy Pricing (Ex VAT) Type Gender Connection Material Factory colour Misc Attribute Specification Type A Mounting Type Shielded/Shrouded Number of Positions/ Contacts Connector standard Connector Type Contact Material Maximum Temperature Min. temperature Number of pins Number of Ports Packaging Type Seal Type
Encitech 3260-0021-18 RJ Socket Horizontal Mount 8P8C 1pcs
Encitech 3260-0021-18 RJ Socket Horizontal Mount 8P8C 1pcs
Standard range
Order code: 02-8956
MPN: 3260-0021-18

Despatched within 4 working days - 63 in stock
3+ £1.49
Price per unit Ex VAT
RJ45 Socket Socket Solder pins Phosphor bronze RJJS-88-1401-EJH-136 CAT 5 RJ45 socket Horizontal Unshielded 8P8C RJ45 Socket, horizontal mount Phosphor bronze gold plated 85°C -40°C 8P8C 1 Tray Snap-in
Encitech 3260-0030-20 RJ45 Plug Connector 8P8C Horizontal Metal Socket
Encitech 3260-0030-20 RJ45 Plug Connector 8P8C Horizontal Metal Socket
Standard range
Order code: 02-8957
MPN: 3260-0030-20

Despatched within 4 working days - 20 in stock
3+ £1.67
Price per unit Ex VAT
RJ45 Plug Plug Print Thermoplastic Metal RJJS-88-1405-EJH-063 CAT 5e Horizontal Unshielded 8P8C RJ45 Socket, horizontal mount Phosphor bronze gold plated 85°C -40°C 8P8C 1 Tray Snap-in

Trustpilot