Encitech 3260-0030-20 RJ45 Plug Connector 8P8C Horizontal Metal Socket

Image Representative of Range

Encitech 3260-0030-20 RJ45 Plug Connector 8P8C Horizontal Metal Socket

MPN
3260-0030-20
Brand
Encitech
EAN-13
2050005828008
Order Code
02-8957
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Encitech RJJS-88-1405-EJH-063 is an RJ45 plug connector with 8P8C configuration and metal construction, suitable for horizontal mount applications. It is typically used in Cat 5, Cat 6, and Cat 7 networking situations, providing robust and reliable Ethernet connections. Ideal for use in networking environments, this connector serves as a crucial component in data transmission and communication systems.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-1405-EJH-063
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot