Encitech 3260-0021-18 RJ Socket Horizontal Mount 8P8C 1pcs

Image Representative of Range

Encitech 3260-0021-18 RJ Socket Horizontal Mount 8P8C 1pcs

MPN
3260-0021-18
Brand
Encitech
EAN-13
2050007323488
Order Code
02-8956
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Encitech RJJS-88-1401-EJH-136 is an RJ45 socket with 8P8C pin configuration, designed for horizontal mounting. It is suitable for various network applications, including Cat 5, Cat 6, and Cat 7 connections. Typical applications include Ethernet networking and telecommunications infrastructure setups.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-1401-EJH-136
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5
Type A RJ45 socket

Reviews

Be the first to submit a review

Trustpilot