encitech RJ Plugs & Sockets RJ connector 614250

Encitech Brand: Encitech
Encitech manufactures a range of RJ45 connectors and sockets, designed for horizontal mounting, which are suitable for various networking applications.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Gender Mounting Type Shielded/Shrouded Number of Positions/ Contacts Connection Connector standard Connector Type Contact Material Factory colour Material Maximum Temperature Min. temperature Number of pins Number of Ports Packaging Type Seal Type Specification
Encitech 2101-0120-02 RJJS-88-SMT-WF RJ45 Plug Connector 8P8C horizontal
Encitech 2101-0120-02 RJJS-88-SMT-WF RJ45 Plug Connector 8P8C horizontal
Standard range
Order code: 02-8747
MPN: 2101-0120-02

Despatched within 4 working days - 101 in stock
5+ £1.25
Price per unit Ex VAT
RJJS-88-SMT-WF RJ45 Plug Plug Horizontal Unshielded 8P8C SMT RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal Thermoplastic 85°C -40°C 8P8C 1 Tape cut Snap-in CAT 5
Encitech 2101-0121-02 RJ45 Plug 8P8C Horizontal Mount Metal Socket
Encitech 2101-0121-02 RJ45 Plug 8P8C Horizontal Mount Metal Socket
Standard range
Order code: 02-8748
MPN: 2101-0121-02

Despatched within 4 working days - 89 in stock
5+ £1.20
Price per unit Ex VAT
RJJS-88-SMT-WF1 RJ45 Plug Plug Horizontal Unshielded 8P8C SMT RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal Thermoplastic 85°C -40°C 8P8C 1 Tape cut Snap-in CAT 5

Trustpilot