Encitech 2101-0121-02 RJ45 Plug 8P8C Horizontal Mount Metal Socket

Image Representative of Range

Encitech 2101-0121-02 RJ45 Plug 8P8C Horizontal Mount Metal Socket

MPN
2101-0121-02
Brand
Encitech
EAN-13
2050005828190
Order Code
02-8748
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    RJJS-88-SMT-WF RJJS-88-SMT-WF1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Encitech RJJS-88-SMT-WF1 is an 8P8C RJ45 plug connector designed for horizontal mounting. Its robust metal construction ensures durability and reliable performance in networking applications. Commonly used with Cat 5, Cat 6, and Cat 7 cables, it is ideal for establishing ethernet connections in various electronic devices.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection SMT
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-SMT-WF1
Number of pins 8P8C
Number of Ports 1
Packaging Type Tape cut
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot