Encitech 2101-0120-02 RJJS-88-SMT-WF RJ45 Plug Connector 8P8C horizontal

Image Representative of Range

Encitech 2101-0120-02 RJJS-88-SMT-WF RJ45 Plug Connector 8P8C horizontal

MPN
2101-0120-02
Brand
Encitech
EAN-13
2050005828312
Order Code
02-8747
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    RJJS-88-SMT-WF RJJS-88-SMT-WF1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Encitech RJJS-88-SMT-WF RJ45 plug connector, model 2101-0120-02, features an 8P8C configuration and is a horizontal mount socket. This high-quality metal connector is commonly used in Ethernet networking applications and is compatible with Cat 5, Cat 6, and Cat 7 cables. It is ideal for use in data communication networks, ensuring reliable and efficient connectivity.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection SMT
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-SMT-WF
Number of pins 8P8C
Number of Ports 1
Packaging Type Tape cut
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot