encitech D Type Accessories Sleeve lock 614017

Encitech Brand: Encitech
The Encitech slide lock kits, available in various sizes, are part of a group of metal sleeves designed for secure locking solutions.
Description Image Product Buy Pricing (Ex VAT) Compatible With Length Misc Attribute Type Colour Material (details) Thread Type
Encitech 6250-0113-02 Slide lock Size 15 kit sleeve metal 1pc
Encitech 6250-0113-02 Slide lock Size 15 kit sleeve metal 1pc
Standard range
Order code: 02-8966
MPN: 6250-0113-02

Despatched within 4 working days - 95 in stock
2+ £1.83
Price per unit Ex VAT
D-SUB enclosure 15-pin 43.7mm SLIDE LOCK,SIZE 15 -Kit Sleeve lock Metal Steel, nickel-plated UNC 4-40
Encitech 6250-0113-03 Slide lock Size 25-Kit Metal sleeve 1pc
Encitech 6250-0113-03 Slide lock Size 25-Kit Metal sleeve 1pc
Order code: 02-8967
MPN: 6250-0113-03
2+ £2.18
Price per unit Ex VAT
D-SUB enclosure 25-pin 57.4mm SLIDE LOCK,SIZE 25-Kit Sleeve lock Metal Steel, nickel-plated UNC 4-40

Trustpilot