Encitech 6250-0113-02 Slide lock Size 15 kit sleeve metal 1pc

Image Representative of Range

Encitech 6250-0113-02 Slide lock Size 15 kit sleeve metal 1pc

MPN
6250-0113-02
Brand
Encitech
EAN-13
2050005906683
Order Code
02-8966
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Encitech 6250-0113-02 sleeve lock is a durable metal component designed for secure connections, featuring a slide lock mechanism. This product, in size 15, is ideal for use in electronic assemblies where reliable coupling is essential. Typical applications include telecommunications and data communications equipment.
Type Sleeve lock
Colour Metal
Compatible With D-SUB enclosure 15-pin
Length 43.7mm
Material (details) Steel, nickel-plated
Misc Attribute SLIDE LOCK,SIZE 15 -Kit
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot