Encitech 6250-0113-03 Slide lock Size 25-Kit Metal sleeve 1pc

Image Representative of Range

Encitech 6250-0113-03 Slide lock Size 25-Kit Metal sleeve 1pc

MPN
6250-0113-03
Brand
Encitech
EAN-13
2050005906454
Order Code
02-8967
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Encitech 6250-0113-03 is a sleeve lock designed for Size 25 connectors. It is made of metal and typically used for securing and locking connector housings in electronic and industrial applications. This product ensures a stable and reliable connection within electronic setups.
Type Sleeve lock
Colour Metal
Compatible With D-SUB enclosure 25-pin
Length 57.4mm
Material (details) Steel, nickel-plated
Misc Attribute SLIDE LOCK,SIZE 25-Kit
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot