encitech D Type Accessories D-SUB receptacles 614170

Encitech Brand: Encitech
Encitech produces a range of D-sub receptacles with various pin configurations and solder trays, suitable for electronic connectivity applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type Connection angle Connector Type Contact Material Contact surface Contact Type Mating cycles No. of Rows Packaging Type Temperature Range Test voltage
Encitech 2103-2200-11 D-Sub Receptacle 9 Solder Pins 90° Tray
Encitech 2103-2200-11 D-Sub Receptacle 9 Solder Pins 90° Tray
Standard range
Order code: 02-8818
MPN: 2103-2200-11

4 in stock, despatched in 4 working days
3+ £1.97
Price per unit Ex VAT
9 DD09-F-T-B-M-RBM D-SUB receptacles Solder pins 90° Power strip, right angle Copper alloy Gold plated Machined contacts 100 2 Tray -55 °C to 105°C 1000V AC
Encitech 2103-2200-13 D-Sub Receptacles 25 Pins Solder Tray 1pc
Encitech 2103-2200-13 D-Sub Receptacles 25 Pins Solder Tray 1pc
Standard range
Order code: 02-8820
MPN: 2103-2200-13

45 in stock, despatched in 4 working days
1+ £5.66
Price per unit Ex VAT
25 DD25-F-T-B-M-RBM D-SUB receptacles Solder pins 90° Power strip, right angle Copper alloy Gold plated Machined contacts 100 2 Tray -55 °C to 105°C 1000V AC


Trustpilot