Encitech 2103-2200-13 D-Sub Receptacles 25 Pins Solder Tray 1pc

MPN
2103-2200-13
Brand
Encitech
EAN-13
2050005908076
Order Code
02-8820
Country of Origin
Taiwan

Discontinued


The Encitech DD25-F-T-B-M-RBM is a D-sub receptacle featuring 25 solder pins and a 90-degree angle, suitable for tray packaging. This connector is designed for reliable data transmission in electronic devices, offering robust performance in various industrial and commercial applications. It is typically utilised in telecommunications equipment, computer systems, and networking hardware.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 100
Misc Attribute DD25-F-T-B-M-RBM
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot