Encitech 2103-2200-11 D-Sub Receptacle 9 Solder Pins 90° Tray

Order Code:

02-8818

Brand: Encitech MPN: 2103-2200-11 EAN-13: 2050005914398
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Encitech 2103-2200-11 is a D-SUB receptacle featuring 9 solder pins, designed for a 90° orientation. This component is typically used in electronic equipment for reliable data or signal connections. It is a versatile choice for applications requiring durable and secure electrical connections, such as computer interfaces and communication devices.
Type D-SUB receptacles
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating cycles 100
Misc Attribute DD09-F-T-B-M-RBM
No. of Rows 2
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot